Teak Oil with UV Filters 250ml

Liberon Brand: Liberon

The Liberon Teak Oil is a blend of pure tung oil and linseed oil which nourishes and enhances the natural beauty of hard/exotic woods, including teak and iroko. With added UV filters for protection against fading from sunlight Teak Oil is suitable for interior and exterior use. Achieving the traditional cabinet makers finish on hardwoods, Teak Oil produces a hard-wearing satin finish.

Performance:
- Blend of pure Tung Oil and linseed oil
- Nourishes and enhances the natural beauty of hard exotic / oily woods
- Added UV filters minimise fading from sunlight
- Finishes and protects interior and exterior woodwork
- Ideal for use on garden furniture
- EN 71 Approved- safe for toys
- Usage: Interior and exterior

Specification

Coverage: 10-12m² per litre.
Drying Time: 24 hours.

Liberon LIBTOUV250 Teak Oil With UV comes in the following:

Size: 250ml.

Description Image Product Buy Pricing (Ex VAT) Size Type Finish
Liberon 014633 Teak Oil with UV Filters 500ml
Liberon 014633 Teak Oil with UV Filters 500ml
Standard range
Order code: 96-4892
MPN: 014633

Despatched within 2 working days - 15 in stock
1+ £10.44
Price per unit Ex VAT
500ml Teak oil Satin
Liberon 014634 Teak Oil with UV Filters 1 litre
Liberon 014634 Teak Oil with UV Filters 1 litre
Standard range
Order code: 96-4893
MPN: 014634

Despatched within 2 working days - 20 in stock
1+ £16.38
Price per unit Ex VAT
1L Teak oil Satin

Trustpilot