TE Connectivity WV-381127-5-9 Wire-To-Board Connector Female Shrouded

MPN
WV-381127-5-9
Order Code
15-7370
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5000+ £0.105
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Despatched within 5 working days - 50,000 in stock

The TE Connectivity wire-to-board connector, part number WV-381127-5-9, is a robust female shrouded component designed for secure connections.

It features a high-density configuration ideal for space-constrained applications.

This connector is suited for use in consumer electronics, automotive systems, and industrial machinery.

Its durability ensures reliable performance in harsh environments.


Colour White
ELV Compliant
Lead Free Not Applicable
Material Vinyl
Maximum Operating Temperature 80°C
Minimum Operating Temperature -40°C
Package Quantity 5000
Packaging Roll
Series WV

Reviews

Be the first to submit a review

Trustpilot