TE Connectivity V23134A1052C643 Automotive Relay Mini 12V Power

MPN
V23134A1052C643
Order Code
15-7094
Country of Origin
Portugal
Qty Unit Price (Ex VAT)
20+ £9.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 4,367 in stock

The TE Connectivity V23134A1052C643 is a compact automotive relay designed for 12V power applications.

It features a high-performance coil system and reliable contact mechanism.

Typical applications include vehicle lighting, power window control, and central locking systems.

This relay is known for its durability and efficiency in automotive environments.


Contact Configuration SPDT
Type Relay
Coil Voltage 12V
Application(s) POWER
Coil Current 133mA
Coil Power 1.6w
Coil Resistance 90r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 40a
Contact Material Silver
Depth 29.9mm
Height 51.9mm
Length 25.9mm
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Chassis Mount, Plug-In
Number of Poles 1
Operate Time 7ms
Reach SVHC Compliant Unknown
Release Time 2ms
RoHS Compliant Yes
Series F4
Termination Quick Connect

Reviews

Be the first to submit a review

Trustpilot