TE Connectivity V23057-A0006-A201 Relay Automotive SPDT 12VDC 40A

MPN
V23057-A0006-A201
Order Code
15-6945
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £17.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 05/10/2026

The TE Connectivity V23057-A0006-A201 relay is an automotive single pole double throw (SPDT) device.

It operates at 12V DC and is rated for a current of 40A.

This relay is typically used in automotive applications for switching and controlling circuits.

It is known for its reliability and durability in vehicle electrical systems.


Contact Configuration SPDT
Type Relay
Coil Voltage 12V
Switching Current 40A
Coil Current 20mA
Coil Resistance 1.2kR
Coil Voltage (DC) 24v
Max Current Rating 15a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Through Hole
Ratings IP67
RoHS Compliant Yes

Reviews

Be the first to submit a review

Trustpilot