TE Connectivity Universal Mate-N-Lok Crimp Socket

TE Connectivity crimp sockets from their Universal Mate-N-Lok range.

Description Image Product Buy Pricing (Ex VAT) Wire Gauge Compatible Insulation Diameter Range Colour Contact Base Material Contact Current Rating Contact Current Rating (Max) Contact Material Contact Retention Contact Shape & Form Depth Contact Style Height Insulation Diameter Lead Free Length Material Maximum Operating Temperature Max Current Rating Minimum Operating Temperature Maximum Temperature
TE 926869-1 Universal Mate-N-Lok Crimp Socket Brass/Pre-Tin 15.5-13.5AWG
TE 926869-1 Universal Mate-N-Lok Crimp Socket Brass/Pre-Tin 15.5-13.5AWG
Extended range
Order code: 63-3094
MPN: 926869-1

Order in multiples of 2500


Available to back orderPlease contact us for lead time
2500+ £0.069
Price per unit Ex VAT
15.5-13.5 .13 – .2 Brass Brass 5.8mm 5.8 0.2inch Not Applicable 20.6mm Brass 105°C 19a -20°C
TE 926882-3 Universal Mate-N-Lok Crimp Socket Bronze/Pre-Tin 20-14AWG
TE 926882-3 Universal Mate-N-Lok Crimp Socket Bronze/Pre-Tin 20-14AWG
Standard range
Order code: 63-3091
MPN: 926882-3

Order in multiples of 5000


Available to back orderBack-order availability date - 28/10/2026
5000+ £0.047
Price per unit Ex VAT
14 - 20 .13 Phosphor Bronze 19a 19 Bronze Split 4mm 4.5mm 0.13inch 20.1mm Bronze 221°C -67°C
TE 926884-1 Universal Mate-N-Lok Crimp Socket Brass/Pre-Tin 24-18AWG
TE 926884-1 Universal Mate-N-Lok Crimp Socket Brass/Pre-Tin 24-18AWG
Standard range
Order code: 63-3092
MPN: 926884-1

Order in multiples of 6000


Available to back orderBack-order availability date - 28/10/2026
6000+ £0.069
Price per unit Ex VAT
24 - 18 .039 – .098 Silver Brass 19a 19 Brass, CuZn, Bronze Yes (With) Split 3.4mm Socket 3.5mm 2.4892mm Not Applicable 20.1mm Brass 221°C 19a -67°C +125°C

Trustpilot