TE 926884-1 Universal Mate-N-Lok Crimp Socket Brass/Pre-Tin 24-18AWG

Image Representative of Range

TE 926884-1 Universal Mate-N-Lok Crimp Socket Brass/Pre-Tin 24-18AWG

MPN
926884-1
Order Code
63-3092
Country of Origin
Poland
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
6000+ £0.069
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6000
Available to back orderBack-order availability date - 28/10/2026

TE Connectivity crimp socket from their Universal Mate-N-Lok range.


  • Product type: Contact
  • Connector type: Socket
  • Applies to: Wire/Cable
  • Contact plating: Pre-Tin
  • Contact base material: CuZn30
  • Operating voltage (V AC): 600 VAC [ 600 VDC ]
  • Operating voltage (VDC): 600 VAC [ 600 VDC
  • Contact current rating (A): 19
  • Agency/standard: CSA, UL, VDE
  • Wire/cable type: Discrete Wire, Stranded
  • Termination method to wire/cable: Crimp
  • Insulation diameter: 1 to 2.5mm [.039 to.098 in ]
  • Connector system: Wire-to-Wire
  • Wire/cable size: .2 -.8mm², 24 - 18 AWG
  • Contact retention: Locking Lance
  • Contact configuration: Split
  • Operating temperature range: -55 to +125 °C [ -67 to +257 °F ]
  • Packaging quantity: 6000 (Reel)
  • Mftrs part no. 926884-1
Type Crimp socket
Pin or Socket Female
Wire Gauge 24 - 18
Approvals UL
Circuit Application Power
Colour Silver
Compatible Insulation Diameter Range .039 – .098
Compatible With Agency/Standards Products VDE
Connection Push fit
Connector System Wire-to-Wire
Contact Base Material Brass
Contact Current Rating 19a
Contact Current Rating (Max) 19
Contact Gender Female
Contact Material Brass, CuZn, Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Yes (With)
Contact Retention Within Housing With
Contact Shape & Form Split
Contact Style Socket
Contact Type Socket
Current Rating 19a
Depth 3.4mm
ELV Compliant
Gender Receptacle
Height 3.5mm
Insulation Diameter 2.4892mm
Lead Free Not Applicable
Length 20.1mm
Material Brass
Max Current Rating 19a
Maximum Operating Temperature 221°C
Maximum Temperature +125°C
Maximum Wire Size AWG 20
Min. temperature -55°C
Minimum Operating Temperature -67°C
Mount Cable
Operating Supply Voltage 600v
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 6000
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 6000
Pin Diameter 2.5mm
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Universal MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested Yes
Voltage Rating 600v
Voltage Rating (AC) 600v
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 24AWG
Wire Insulation Support Without
Wire Size 24 – 18
Wire/Cable Diameter 2.5mm
Wire/Cable Gauge 18AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot