TE Connectivity crimp socket from their Universal Mate-N-Lok range.
- Product type: Contact
- Connector type: Socket
- Applies to: Wire/Cable
- For use: Universal Mate-N-Lok Plug or Cap Housing
- Contact plating: Pre-Tin
- Contact plating thickness: 1 - 2 µm [ 39.37 - 78.74 µin ]
- Contact base material: CuZn30
- Operating voltage (V AC): 600
- Contact current rating (A): 19
- Agency/standard: CSA, UL, VDE
- Wire/cable type: Discrete Wire, Stranded
- Termination method to wire/cable: Crimp
- Insulation diameter: 3.3 to 5.1mm [.13 to 2 in ]
- Connector system: Wire-to-Wire
- Wire/cable size: 1.5 - 2.5mm², 15.5 - 13.5 AWG
- Contact retention: Locking Lance
- Operating temperature range: -55 to +125 °C [ -67 to +257 °F ]
- Packaging quantity: 2500 (Reel)
- Mftrs part no. 926869-1
| Type |
Crimp socket |
| Pin or Socket |
Female |
| Wire Gauge |
15.5-13.5 |
| Approvals |
UL |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.13 – .2 |
| Compatible With Agency/Standards Products |
VDE |
| Connection |
Push fit |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Brass |
| Contact Gender |
Female |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Contact Retention Within Housing |
With |
| Contact Type |
Socket |
| Current Rating |
19a |
| Depth |
5.8mm |
| ELV |
Compliant |
| Gender |
Receptacle |
| Height |
5.8 |
| Insulation Diameter |
0.2inch |
| Lead Free |
Not Applicable |
| Length |
20.6mm |
| Material |
Brass |
| Max Current Rating |
19a |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-20°C |
| Mount |
Cable |
| Orientation |
Straight |
| Package Quantity |
2500 |
| Packaging |
Tape and Reel |
| Packaging Method |
Reel |
| Packaging Quantity |
2500 |
| Pin Diameter |
2.5mm |
| Product Terminates To |
Wire & Cable |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
Universal MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| VDE Tested |
Yes |
| Voltage Rating |
600v |
| Voltage Rating (AC) |
600v |
| Wire Gauge (Max) |
13AWG |
| Wire Gauge (Min) |
15AWG |
| Wire Insulation Support |
Without |
| Wire Size |
16 – 13 |
| Wire/Cable Diameter |
5.1mm |
| Wire/Cable Gauge |
13AWG |
| Wire/Cable Type |
Discrete |