TE 926882-3 Universal Mate-N-Lok Crimp Socket Bronze/Pre-Tin 20-14AWG

Image Representative of Range

TE 926882-3 Universal Mate-N-Lok Crimp Socket Bronze/Pre-Tin 20-14AWG

MPN
926882-3
Order Code
63-3091
Country of Origin
Switzerland
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5000+ £0.047
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack-order availability date - 28/10/2026

TE Connectivity's part number 926882-3 is a P&S connector that is female and unshrouded, designed for 20-14 AWG wires.

It is supplied on reels of 5000 units, facilitating efficient high-volume assembly.

Featuring high reliability, the connector is commonly used in industrial and automotive applications.

This component supports seamless connectivity and robust performance in demanding environments.


  • Product type: Contact
  • Connector type: Socket
  • Applies to: Wire/Cable
  • Contact plating: Pre-Tin
  • Contact plating thickness: 1 - 2 µm [ 39.37 - 78.74 µin ]
  • Contact base material: CuSn4
  • Operating voltage (V AC): 600 VAC [ 600 VDC ]
  • Operating voltage (VDC): 600 VAC [ 600 VDC
  • Contact current rating (A): 19
  • Agency/standard: CSA, UL, VDE
  • Wire/cable type: Discrete Wire, Stranded
  • Termination method to wire/cable: Crimp
  • Insulation diameter: 3.3mm [.13 in ]
  • Connector system: Wire-to-Wire
  • Wire/cable size: .5 - 2.1mm², 20 - 14 AWG
  • Contact retention: Locking Lance
  • Contact configuration: Split
  • Operating temperature range: -55 to +125 °C [ -67 to +257 °F ]
  • Packaging quantity: 5000 (Reel)
  • Mftrs part no. 926882-3
Type Crimp socket
Pin or Socket Female
Wire Gauge 14 - 20
Approvals UL
Circuit Application Power
Compatible Insulation Diameter Range .13
Compatible With Agency/Standards Products VDE
Connection Push fit
Connector System Wire-to-Wire
Contact Base Material Phosphor Bronze
Contact Current Rating 19a
Contact Current Rating (Max) 19
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Within Housing With
Contact Shape & Form Split
Contact Type Socket
Current Rating 19a
Depth 4mm
ELV Compliant
Gender Receptacle
Height 4.5mm
Insulation Diameter 0.13inch
Length 20.1mm
Material Bronze
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Cable
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 5000
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 5000
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Universal MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested Yes
Voltage Rating 600v
Voltage Rating (AC) 600v
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support Without
Wire Size 20 – 14
Wire/Cable Diameter 3.3mm
Wire/Cable Gauge 14AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot