TE Connectivity Universal Mate-N-Lok Crimp Pin

TE Connectivity crimp pins from their Universal Mate-N-Lok range.

Description Image Product Buy Pricing (Ex VAT) Pin or Socket Wire Gauge Approvals Compatible Insulation Diameter Range Colour Compatible With Agency/Standards Products Connector System Contact Base Material Contact Current Rating Contact Current Rating (Max) Contact Material Contact Plating Contact Retention Contact Shape & Form Current Rating Depth Gender Height Insulation Diameter Lead Free
TE 1586537-1 Universal Mate-N-Lok Crimp Pin Brass/Pre-Tin 16AWG
TE 1586537-1 Universal Mate-N-Lok Crimp Pin Brass/Pre-Tin 16AWG
Standard range
Order code: 63-4874
MPN: 1586537-1

Order in multiples of 7000


Available to back orderBack-order availability date - 13/11/2026
7000+ £0.231
Price per unit Ex VAT
Male 16 .13 Wire-to-Wire Brass 11.2a 11.2 Brass Tin Yes (With) 0.13inch
TE 926883-3 Universal Mate-N-Lok Crimp Pin Bronze/Pre-Tin
TE 926883-3 Universal Mate-N-Lok Crimp Pin Bronze/Pre-Tin
Standard range
Order code: 63-3081
MPN: 926883-3

Order in multiples of 5000


Despatched within 5 working days - 15,000 in stock
5000+ £0.195
Price per unit Ex VAT
Male 14 UL .06 – .13 Silver VDE Wire-to-Wire Phosphor Bronze 19a 19 Bronze Tin Split 19a 4mm Male 4.5mm 0.13inch Not Applicable
TE 926885-1 Universal Mate-N-Lok Crimp Pin Brass/Pre-Tin
TE 926885-1 Universal Mate-N-Lok Crimp Pin Brass/Pre-Tin
Standard range
Order code: 63-3082
MPN: 926885-1

Order in multiples of 6000


Available to back orderBack-order availability date - 13/11/2026
6000+ £0.087
Price per unit Ex VAT
Female 24 - 18 .039 – .098 VDE Brass 19 Brass, CuZn Tin, Gold Round 19a 3.4mm Male 3.5mm Not Applicable
TE 926887-1 Universal Mate-N-Lok Crimp Pin Brass/Pre-Tin
TE 926887-1 Universal Mate-N-Lok Crimp Pin Brass/Pre-Tin
Standard range
Order code: 63-3088
MPN: 926887-1

Order in multiples of 5000


Available to back orderBack-order availability date - 13/11/2026
5000+ £0.091
Price per unit Ex VAT
Male 14 UL .06 – .13 VDE Wire-to-Wire Brass 19a 19 Brass Tin Split 19a 4mm Male 4.5mm 0.13inch Not Applicable

Trustpilot