TE 926887-1 Universal Mate-N-Lok Crimp Pin Brass/Pre-Tin

Image Representative of Range

TE 926887-1 Universal Mate-N-Lok Crimp Pin Brass/Pre-Tin

MPN
926887-1
Order Code
63-3088
Country of Origin
Poland
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5000+ £0.091
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity crimp pin from their Universal Mate-N-Lok range.


  • Product type: Contact
  • Connector type: Pin
  • Applies to: Wire/Cable
  • Contact plating: Pre-Tin
  • Contact base material: CuZn30
  • Operating voltage (V AC): 600 VAC [ 600 VDC ]
  • Operating voltage (VDC): 600 VAC [ 600 VDC
  • Contact current rating (A): 19
  • Agency/standard: CSA, UL, VDE
  • Wire/cable type: Discrete Wire, Stranded
  • Termination method to wire/cable: Crimp
  • Insulation diameter: 1.52 to 3.3mm [.06 to.13 in ]
  • Connector system: Wire-to-Wire
  • Wire/cable size: .5 - 2.1mm², 20 - 14 AWG
  • Contact retention: Locking Lance
  • Contact configuration: Split
  • Operating temperature range: -55 to +125 °C [ -67 to +257 °F ]
  • Packaging quantity: 5000 (Reel)
  • Mftrs part no. 926887-1
Type Crimp pin
Pin or Socket Male
Wire Gauge 14
Approvals UL
Circuit Application Power
Compatible Insulation Diameter Range .06 – .13
Compatible With Agency/Standards Products VDE
Connection Push fit
Connector System Wire-to-Wire
Contact Base Material Brass
Contact Current Rating 19a
Contact Current Rating (Max) 19
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Within Housing With
Contact Shape & Form Split
Contact Type Pin
Current Rating 19a
Depth 4mm
ELV Compliant
Gender Male
Height 4.5mm
Insulation Diameter 0.13inch
Lead Free Not Applicable
Length 20
Material Brass
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Cable
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 5000
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 5000
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Universal MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested Yes
Voltage Rating 600v
Voltage Rating (AC) 600v
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support Without
Wire Size 20 – 14
Wire/Cable Diameter 3.3mm
Wire/Cable Gauge 14AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot