TE 926885-1 Universal Mate-N-Lok Crimp Pin Brass/Pre-Tin

Image Representative of Range

TE 926885-1 Universal Mate-N-Lok Crimp Pin Brass/Pre-Tin

MPN
926885-1
Order Code
63-3082
Country of Origin
Poland
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
6000+ £0.087
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6000
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity crimp pin from their Universal Mate-N-Lok range.


  • Product type: Contact
  • Connector type: Pin
  • Applies to: Wire/Cable
  • For use: Universal Mate-N-Lok Plug or Socket Housing
  • Contact plating: Pre-Tin
  • Contact plating thickness: 1 - 2 µm [ 39.37 - 78.74 µin ]
  • Contact base material: CuZn30
  • Operating voltage (V AC): 600
  • Contact current rating (A): 19
  • Agency/standard: CSA, UL, VDE
  • Wire/cable type: Discrete Wire, Stranded
  • Termination method to wire/cable: Crimp
  • Insulation diameter: 2.5mm [.098 in ]
  • Connector system: Wire-to-Wire
  • Wire/cable size: .2 -.8mm², 24 - 18 AWG
  • Contact retention: Locking Lance
  • Operating temperature range: -55 to +125 °C [ -67 to +257 °F ]
  • Packaging quantity: 6000 (Reel)
  • Mftrs part no. 926885-1
Type Crimp pin
Pin or Socket Female
Wire Gauge 24 - 18
Circuit Application Power
Compatible Insulation Diameter Range .039 – .098
Compatible With Agency/Standards Products VDE
Connection Push fit
Contact Base Material Brass
Contact Current Rating (Max) 19
Contact Gender Male
Contact Material Brass, CuZn
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin, Gold
Contact Retention Within Housing With
Contact Shape & Form Round
Contact Type Pin
Current Rating 19a
Depth 3.4mm
ELV Compliant
Gender Male
Height 3.5mm
Lead Free Not Applicable
Length 20.7mm
Material Brass
Max Current Rating 19a
Maximum Operating Temperature 105°C
Minimum Operating Temperature -20°C
Mount Cable
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 6000
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 6000
Pin Diameter 2.5mm
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Universal MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
Voltage Rating 600v
Voltage Rating (AC) 600v
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 24AWG
Wire Insulation Support Without
Wire Size 24 – 18
Wire/Cable Diameter 2.5mm
Wire/Cable Gauge 24AWG

Reviews

Be the first to submit a review

Trustpilot