TE 1586537-1 Universal Mate-N-Lok Crimp Pin Brass/Pre-Tin 16AWG

MPN
1586537-1
Order Code
63-4874
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
7000+ £0.231
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 7000
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity crimp pin from their Universal Mate-N-Lok range.


  • Product type: Contact
  • Connector type: Pin
  • Applies to: Wire/Cable
  • For use: Cap Housing
  • Contact plating: Pre-Tin
  • Contact base material: Brass
  • Operating voltage (V AC): 600 VAC [ 600 VDC ]
  • Operating voltage (VDC): 600 VAC [ 600 VDC
  • Contact current rating (A): 11.2
  • Wire/cable type: Discrete Wire, Stranded
  • Termination method to wire/cable: Crimp
  • Wire size (AWG): 16
  • Insulation diameter: 3.3mm [.13 in ]
  • Connector system: Wire-to-Wire
  • Wire/cable size: 1.3 - 1.4mm², 16 AWG
  • Operating temperature range: -55 to +105 °C [ -67 to +221 °F ]
  • Packaging quantity: 7000 (Reel)
  • Mftrs part no. 1586537-1
Type Crimp pin
Pin or Socket Male
Wire Gauge 16
Circuit Application Power
Compatible Insulation Diameter Range .13
Connection Push fit
Connector System Wire-to-Wire
Contact Base Material Brass
Contact Current Rating 11.2a
Contact Current Rating (Max) 11.2
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Yes (With)
Contact Retention Within Housing With
Contact Type Pin
ELV Compliant
Insulation Diameter 0.13inch
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Cable
Operating Temperature Range -67 – 221
Operating Voltage 600
Package Quantity 7000
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 7000
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Mini-Universal MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Size 16
Wire/Cable Gauge 16AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot