TE Connectivity T4062123004-001 RPC-M8 Connector Male Shrouded 0.5m PUR

MPN
T4062123004-001
Order Code
15-3501
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £20.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 10 in stock

TE Connectivity's T4062123004-001 is a male shrouded connector.

It features a 0.5m PUR cable, offering durability and flexibility.

This connector is typically used in industrial automation applications.

Its robust design ensures reliability in harsh environments.


Colour Grey
Length 0.5m
Type M8/M12 Cable Assemblies
Conductor Material Copper Alloy
Connector & Keying Code A
Contact Current Rating (Max) 3
Housing Material Nylon GF
Military Spec False
Number of Positions 4
Operating Voltage 30
Outside Cable Diameter 5
REACH Compliant
ROHS Yes
Shielded Yes
Thread Size M8 x M8
Wire colour (Base) Brown, White, Blue, Black
Wire Size 24

Reviews

Be the first to submit a review

Trustpilot