TE Connectivity T2020011002-000 Pin Contact 14 Pin 1 pc HN Series

Image Representative of Range

TE Connectivity T2020011002-000 Pin Contact 14 Pin 1 pc HN Series

Order Code:

07-5495

Brand: TE Connectivity MPN: T2020011002-000 EAN-13: 2050003088039
Qty Unit Price (Ex VAT)
1+ £4.35
10+ £4.18
25+ £4.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
74 in stock, despatched in 4 working days

TE Connectivity manufactures the HN.D-C-STI.AU.0,14 pin contact, notable for its high voltage, industrial-grade and heavy-duty connector capabilities. This one-piece component is ideal for multi-core and electrical engineering applications. It is commonly used in robust industrial environments.
Type Connector Contacts
Circuit Application Power & Signal
Connection Crimp
Contact Base Material Brass
Contact Current Rating (Max) 10
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Finish Bright
Contact Shape & Form Round
Contact Type Pin
Contact Underplating Material Copper
Core connector 0.14–0.37mm²
For Use With/ Related Products HN.D-C-STI.AU.0,14
Material Copper alloy gold plated
Military Spec False
Product Terminates To Wire & Cable
REACH unknown
RoHS Yes
Sealable No
Termination Method to Wire & Cable Crimp
Test current 10A
Wire Size 26 – 22

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot