Christmas Opening Hours and Delivery Dates here
TE Connectivity T2020011002-000 Pin Contact 14 Pin 1 pc HN Series

Image Representative of Range

TE Connectivity T2020011002-000 Pin Contact 14 Pin 1 pc HN Series

Order Code:

07-5495

Brand: TE Connectivity MPN: T2020011002-000 EAN-13: 2050003088039
Qty Was Unit Price (Ex VAT)
1+ £6.91 £4.35
10+ £6.64 £4.18
25+ £6.36 £4.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
73 available to back orderBack-order availability date - 10/01/2026

TE Connectivity manufactures the HN.D-C-STI.AU.0,14 pin contact, notable for its high voltage, industrial-grade and heavy-duty connector capabilities. This one-piece component is ideal for multi-core and electrical engineering applications. It is commonly used in robust industrial environments.
Type Connector Contacts
For Use With/ Related Products HN.D-C-STI.AU.0,14
Connection Crimp
Core connector 0.14–0.37mm²
Material Copper alloy gold plated
Test current 10A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot