Bulgin SA3347 Buccaneer 400 Series Crimp Socket Contacts (Pack of 10)

MPN
SA3347
Brand
Bulgin
Order Code
23-2748
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
1+ £16.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 103 in stockAdditional quantity lead time 13 months

The Bulgin SA3347 is a pack of 10 female crimp socket contacts designed for use with compatible Buccaneer Standard Series, 400 Series and 4000 Series connector bodies.

These contacts provide a reliable crimp termination solution for power connector assemblies and are intended for use in rugged connector systems where dependable electrical performance is required.


Features

  • Buccaneer connector crimp socket contacts
  • Female socket contact design
  • Crimp termination style
  • Supplied in packs of 10 contacts
  • Designed for use with selected Standard Series, 400 Series and 4000 Series connector bodies
  • Suitable for power connector applications

Mechanical & Environmental

  • Contact type: Socket (female)
  • Termination style: Crimp
  • Product format: Contact pack
  • Pack quantity: 10 contacts
  • Connector compatibility: Standard Series, 400 Series and 4000 Series connector bodies (application dependent)

Series Compatibility

  • 4, 6 and 8 contact 400 Series connector bodies
  • 4, 6 and 8 contact 4000 Series connector bodies
  • 12 contact Standard Series connector bodies

Applications

  • Assembly of Buccaneer circular connectors
  • Industrial power and signal interconnections
  • Equipment manufacture and maintenance
  • Connector repair and refurbishment
  • Harsh-environment connector systems using compatible Buccaneer connector bodies
Wire Gauge (AWG) 22 - 26
Contact Finish Tin
Gender Female
Mounting Type Crimp
Nominal Current 5A
Protection Class IP68

Reviews

Be the first to submit a review

Trustpilot