TE Connectivity T14-23FR Heat Shrink Cable Boots End Caps Flame Retardant

MPN
T14-23FR
Order Code
15-7445
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £81.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 24 in stock

TE Connectivity T14-23FR heat shrink cable boots provide excellent insulation and protection.

These end caps are flame retardant, ensuring safety in various environments.

They are typically used for sealing cable ends and providing strain relief in electrical applications.

Ideal for industries requiring durable and reliable cable management solutions.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Body Material PO, Polyolefin
ELV Compliant
Government Qualified No
Material Polyolefin
Maximum Operating Temperature 194°C
Minimum Operating Temperature -67°C
Mount Cable
Package Quantity 20
Packaging Bulk
Reach SVHC Compliant Unknown
Series Chem-X T

Reviews

Be the first to submit a review

Trustpilot