TE Connectivity STD24Y-B Wire Labels & Markers Yellow 24mm Width Durable

Order Code:

15-7207

Brand: TE Connectivity MPN: STD24Y-B
Qty Unit Price (Ex VAT)
400+ £0.460
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
600 in stock, despatched in 5 working days

The TE Connectivity STD24Y-B are yellow wire labels with a durable construction.

They have a width of 24mm, providing ample space for marking.

These labels are designed for clear identification and organisation of wires and cables.

Typically used in electrical installations and maintenance, they ensure easy and quick identification of circuitry.


Type Cable Markers
Colour Yellow
Material Polyacetal (POM)
Marker Color Yellow
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mounting Snap On

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot