TE Connectivity STD24W-J Wire Labels & Markers STD24W-J Self-Laminating

MPN
STD24W-J
Order Code
15-7148
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
400+ £0.480
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 600 in stock

TE Connectivity's STD24W-J wire labels are self-laminating markers designed for durability and legibility.

The STD24W-J offers easy application with a clear, protective film that ensures long-lasting identification.

These markers are suitable for industrial use, providing reliable labelling in harsh environments.

Typical applications include electrical wiring identification and cable management.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 0.75inch

Reviews

Be the first to submit a review

Trustpilot