TE Connectivity STD24W-G Wire Labels & Markers Durable Weather-Resistant

Order Code:

15-7137

Brand: TE Connectivity MPN: STD24W-G
Qty Unit Price (Ex VAT)
400+ £0.460
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
600 in stock, despatched in 5 working days

TE Connectivity's STD24W-G wire labels are durable and weather-resistant.

They feature strong adhesion and clear legibility for reliable cable identification.

These labels are typically used in harsh environments where robust marking is necessary.

Ideal for electrical and communication cables in outdoor or industrial settings.


Type Cable Markers
Colour White
Material Polyacetal (POM)
Color White
ELV Compliant
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 0.75inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot