TE Connectivity STD24W-A Wire Labels Markers Durable Adhesive

MPN
STD24W-A
Order Code
15-7868
Country of Origin
Germany
Qty Unit Price (Ex VAT)
200+ £0.505
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 250 in stock

TE Connectivity STD24W-A wire labels are designed with a durable adhesive material for excellent adhesion.

They offer reliable performance in various environmental conditions.

These markers are typically used for cable and wire identification in industrial and automated settings.

The product is ideal for maintaining clear organisation and efficient tracking of electrical systems.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 0.75inch

Reviews

Be the first to submit a review

Trustpilot