TE Connectivity STD24W-8 Wire Labels UV-Resistant Heat-Shrink 24mm

MPN
STD24W-8
Order Code
15-7545
Country of Origin
Germany
Qty Unit Price (Ex VAT)
650+ £0.276
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 650
Despatched within 5 working days - 3,350 in stock

TE Connectivity's STD24W-8 wire labels are UV-resistant and designed for durability.

The heat-shrink feature ensures a snug fit on wires with a diameter of 24mm.

Ideal for outdoor electrical projects, they provide clear identification even in harsh environments.

These labels are commonly used in automotive, industrial, and telecommunications applications.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 0.75inch

Reviews

Be the first to submit a review

Trustpilot