TE Connectivity STD24W-1 Wire Labels & Markers Durable Easy-to-Apply

MPN
STD24W-1
Order Code
15-8193
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.515
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 150 in stock

TE Connectivity's STD24W-1 offers durable, easy-to-apply wire labels and markers.

These labels provide excellent resistance to harsh environments, ensuring long-lasting identification.

They are ideal for efficient cable management in industrial, aerospace, and data communication applications.

The STD24W-1 enhances organisation and safety in wiring systems.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 0.75inch

Reviews

Be the first to submit a review

Trustpilot