TE Connectivity STD21W-D Wire Labels & Markers Clear Vinyl

MPN
STD21W-D
Order Code
15-8087
Country of Origin
Germany
Qty Unit Price (Ex VAT)
550+ £0.378
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 550
Despatched within 5 working days - 1,800 in stock

TE Connectivity's STD21W-D wire labels and markers are crafted from clear vinyl.

They are designed for durability and easy identification in various environments.

These markers are typically used in telecommunications, data centres, and industrial applications where clear labelling is crucial.

The clear vinyl material ensures long-lasting performance and visibility.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 0.61inch

Reviews

Be the first to submit a review

Trustpilot