TE Connectivity STD21W-A Wire Labels & Markers Durable Self-Adhesive

MPN
STD21W-A
Order Code
15-7886
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
400+ £0.454
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 250 in stock

TE Connectivity's STD21W-A wire labels markers are durable and self-adhesive.

They provide a reliable solution for organising and identifying wires.

These labels are ideal for use in telecommunications and electrical applications.

Their strong adhesive ensures they remain in place, even in challenging environments.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 0.61inch

Reviews

Be the first to submit a review

Trustpilot