TE Connectivity STD21W-6 Wire Labels And Markers Standard Size Durable

MPN
STD21W-6
Order Code
15-7960
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.355
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 2,200 in stock

TE Connectivity's STD21W-6 wire labels are durable and designed for standard size applications.

They offer excellent resistance to environmental factors and abrasion.

These markers are typically used in electrical and electronic systems for easy identification of cables and wires.

The product ensures reliable labelling for maintenance and troubleshooting tasks.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 0.61inch

Reviews

Be the first to submit a review

Trustpilot