TE Connectivity STD17W-Y Wire Labels Yellow Weatherproof High-temp

MPN
STD17W-Y
Order Code
15-8102
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1100+ £0.181
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1100
Despatched within 5 working days - 17,250 in stock

The TE Connectivity STD17W-Y are yellow, weatherproof, high-temperature wire labels.

They are designed to withstand harsh environmental conditions.

These labels are ideal for industrial and aerospace applications.

Their durable material ensures reliable performance in extreme temperatures.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 11.5mm

Reviews

Be the first to submit a review

Trustpilot