TE Connectivity STD17W-M Wire Labels & Markers Durable Self-Adhesive

MPN
STD17W-M
Order Code
15-8035
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1100+ £0.181
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1100
Despatched within 5 working days - 14,000 in stock

TE Connectivity's STD17W-M wire labels are durable, self-adhesive markers designed for efficient wire identification.

These labels resist various environmental conditions, enhancing their longevity.

They are ideal for use in industrial and electrical applications where clear labelling is crucial.

These markers facilitate easy maintenance and troubleshooting in complex wiring systems.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 11.5mm

Reviews

Be the first to submit a review

Trustpilot