TE Connectivity STD17W-C Wire Labels & Markers High-Durability 17mm Width

MPN
STD17W-C
Order Code
15-7509
Country of Origin
Germany
Qty Unit Price (Ex VAT)
800+ £0.262
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 800
Despatched within 5 working days - 3,800 in stock

TE Connectivity's STD17W-C wire labels markers are high-durability products with a 17mm width.

These labels are resistant to extreme environmental conditions, ensuring long-lasting performance.

They are typically used in industrial, aerospace, and military applications for clear identification and organisation.

Designed for easy application, they enhance efficiency and safety by preventing misidentification.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 11.5mm

Reviews

Be the first to submit a review

Trustpilot