TE Connectivity STD17W-6 Wire Labels White Easy-Apply 1000/Pack

MPN
STD17W-6
Order Code
15-8275
Country of Origin
Germany
Qty Unit Price (Ex VAT)
600+ £0.181
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Available to back orderBack order, lead time 4 months

TE Connectivity STD17W-6 wire labels are designed for easy application.

They are white in colour and come in packs of 1000 labels.

These labels are ideal for identifying and organising electrical wiring.

Typical applications include use in telecoms and data networking environments.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Number of labels 1000
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 11.5mm

Reviews

Be the first to submit a review

Trustpilot