TE Connectivity STD17W-5 Wire Labels & Markers Durable Versatile Face

MPN
STD17W-5
Order Code
15-7496
Country of Origin
Germany
Qty Unit Price (Ex VAT)
750+ £0.181
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 750
Despatched within 5 working days - 2,600 in stock

The TE Connectivity STD17W-5 wire labels are durable and versatile, designed for clear and reliable identification.

These labels are made to withstand harsh environments, ensuring legibility over time.

Common applications include labelling cables and wires in industrial settings.

The product is ideal for organisational tasks in electronics, aerospace, and telecommunications sectors.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 11.5mm

Reviews

Be the first to submit a review

Trustpilot