TE Connectivity STD17W-4 Wire Labels & Markers White 17mm

MPN
STD17W-4
Order Code
15-8361
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1050+ £0.257
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1050
Available to back orderBack order, lead time 4 months

TE Connectivity's STD17W-4 wire labels and markers offer durable and reliable identification solutions.

These white, 17 mm markers are designed for clear visibility and easy application.

They are typically used in electrical installations and industrial settings for wire and cable identification.

The markers ensure organisation and safety by clearly labelling wires and harnesses.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 11.5mm

Reviews

Be the first to submit a review

Trustpilot