TE Connectivity STD15W-A Wire Labels & Markers Durable Easy-Apply 15W

MPN
STD15W-A
Order Code
15-6666
Country of Origin
Germany
Qty Unit Price (Ex VAT)
600+ £0.166
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Available to back orderBack-order availability date - 14/07/2026

TE Connectivity's STD15W-A wire labels markers are designed for durability and ease of application.

The markers are ideal for identifying wires and cables in various electrical installations.

They are especially suited for environments where clarity and longevity of labels are essential.

Typical applications include manufacturing and telecommunications industries.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 8.5mm

Reviews

Be the first to submit a review

Trustpilot