TE Connectivity STD09Y-0 Wire Labels & Markers Yellow Non-Adhesive

MPN
STD09Y-0
Order Code
15-7998
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2100+ £0.079
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2100
Despatched within 5 working days - 2,700 in stock

The TE Connectivity STD09Y-0 are wire labels and markers that are yellow and non-adhesive.

They are designed for easy identification of wires and cables in various settings.

The markers are suitable for use in environments where clear and durable marking is essential.

Typically, they are applied in electrical, networking, and industrial applications.


Type Cable Markers
Colour Yellow
Material Polyacetal (POM)
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On

Reviews

Be the first to submit a review

Trustpilot