TE Connectivity STD09W-L Wire Labels & Markers Weather Resistant

MPN
STD09W-L
Order Code
15-8142
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
4200+ £0.083
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4200
Despatched within 5 working days - 18,300 in stock

The TE Connectivity STD09W-L wire labels are weather-resistant markers designed for reliable identification.

These labels are made from durable materials that withstand harsh outdoor environments.

The printed text remains legible even in challenging conditions.

Typically used in industrial and electrical applications, they ensure clear and long-lasting wire labelling.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 300
Packaging Strip
Radiation Hardening No
Reach SVHC Compliant No
Series STD
Wire/Cable Diameter 4.5mm

Reviews

Be the first to submit a review

Trustpilot