TE Connectivity STD09W-D Wire Labels & Markers Durable Wire Identification

MPN
STD09W-D
Order Code
15-7907
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1200+ £0.094
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1200
Despatched within 5 working days - 2,400 in stock

TE Connectivity's STD09W-D wire labels are designed for durable wire identification.

The markers offer strong adhesion and resistance to environmental factors.

They are typically used in applications requiring long-lasting and legible labels.

Suitable for industrial and electrical settings, these labels ensure efficient maintenance and management.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 4.5mm

Reviews

Be the first to submit a review

Trustpilot