TE Connectivity STD09W-C Wire Labels & Markers Water-Resistant Durable Markers

MPN
STD09W-C
Order Code
15-7691
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
3300+ £0.079
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3300
Despatched within 5 working days - 5,100 in stock

TE Connectivity's STD09W-C wire labels are water-resistant and durable markers.

These markers offer reliable performance in harsh environments.

They are typically used for identifying cables and wires in industrial and electrical applications.

The labels ensure clear identification, enhancing safety and efficiency.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 300
Packaging Strip
Radiation Hardening No
Reach SVHC Compliant No
Series STD
Wire/Cable Diameter 4.5mm

Reviews

Be the first to submit a review

Trustpilot