TE Connectivity STD06Y-Y Wire Labels & Markers Heat Shrink Yellow 6mm

Order Code:

15-6929

Brand: TE Connectivity MPN: STD06Y-Y
Qty Unit Price (Ex VAT)
4200+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4200
6,300 in stock, despatched in 5 working days

TE Connectivity's STD06Y-Y wire labels are heat shrink markers with a 6 mm diameter.

These labels are yellow, offering high visibility for wire identification.

They feature durable shrink material that ensures a secure fit when heated.

Typically used in electrical systems, they provide easy cable and wire organisation.


Type Cable Markers
Colour Yellow
Material Polyacetal (POM)
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mounting Snap On

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot