TE Connectivity STD06Y-V Wire Labels & Markers High Visibility 6mm Yellow

Order Code:

15-7694

Brand: TE Connectivity MPN: STD06Y-V
Qty Unit Price (Ex VAT)
4800+ £0.046
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4800
29,700 in stock, despatched in 5 working days

The TE Connectivity STD06Y-V wire labels and markers are designed for high visibility with a 6mm size in yellow.

They are suitable for easily identifying and organising cables and wires in various settings.

These labels are durable, ensuring long-lasting adhesion and readability.

Ideal for use in industrial and commercial environments where clear labelling is essential.


Type Cable Markers
Colour Yellow
Material Polyacetal (POM)
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mounting Snap On

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot