TE Connectivity STD06Y-U Wire Labels & Markers Yellow Self-Laminating

Order Code:

15-7592

Brand: TE Connectivity MPN: STD06Y-U
Qty Unit Price (Ex VAT)
4800+ £0.046
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4800
30,300 in stock, despatched in 5 working days

TE Connectivity STD06Y-U wire labels markers are yellow and self-laminating.

They provide a durable and clear way to label wires and cables.

These labels are ideal for identifying electrical components in various industry settings.

Suitable for use in telecommunications and networking applications.


Type Cable Markers
Colour Yellow
Material Polyacetal (POM)
Marker Color Yellow
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mounting Snap On

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot