TE Connectivity STD06Y-I Wire Labels & Markers Yellow Identification Markers

Order Code:

15-7325

Brand: TE Connectivity MPN: STD06Y-I
Qty Unit Price (Ex VAT)
4800+ £0.046
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4800
54,600 in stock, despatched in 5 working days

TE Connectivity STD06Y-I wire labels and markers are designed for reliable wire identification.

They are yellow for high visibility and contrast.

Made from durable materials, they are suitable for harsh environments.

Typical applications include electrical panels, wiring looms, and industrial machinery.


Type Cable Markers
Colour Yellow
Material Polyacetal (POM)
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mounting Snap On

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot