TE Connectivity STD06W-W Wire Labels & Markers Durable Flexible Design

Order Code:

15-7995

Brand: TE Connectivity MPN: STD06W-W
Qty Unit Price (Ex VAT)
4800+ £0.046
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4800
30,600 in stock, despatched in 5 working days

TE Connectivity's STD06W-W wire labels and markers offer a durable and flexible design for reliable identification needs.

They are made to withstand harsh environments, ensuring long-lasting performance.

Ideal for electrical and electronic applications, these labels provide clear and easy-to-read markings.

With strong adhesive properties, they adhere well to various surfaces.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Package Quantity 300
Package/Case 104
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 0.138inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot