TE Connectivity STD06W-G Wire Labels & Markers White Lettering Weatherproof

MPN
STD06W-G
Order Code
15-8147
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4800+ £0.051
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4800
Despatched within 5 working days - 25,200 in stock

TE Connectivity STD06W-G wire labels feature bold white lettering on weatherproof material.

These markers are durable and designed to withstand harsh environmental conditions.

They are ideal for identifying cables and wires in various industrial settings.

The STD06W-G is commonly used in electrical and telecommunications applications.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Package Quantity 300
Package/Case 104
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 0.138inch

Reviews

Be the first to submit a review

Trustpilot