TE Connectivity STD05W-M Connector Female Unshrouded 5 Positions PCB Mount

MPN
STD05W-M
Order Code
15-8217
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5100+ £0.068
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5100
Despatched within 5 working days - 14,400 in stock

The TE Connectivity STD05W-M is a female unshrouded connector with 5 positions, designed for PCB mounting.

This part ensures secure and reliable electrical connections.

It is suitable for use in automotive, industrial, and consumer electronics applications.

The connector is ideal for situations requiring compact and straightforward connections.


Type Cable Markers
Colour White
Material Polyacetal (POM)
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On

Reviews

Be the first to submit a review

Trustpilot