TE Connectivity STD03W-1 Wire Labels & Markers Weatherproof Self-Laminating

Order Code:

15-7373

Brand: TE Connectivity MPN: STD03W-1
Qty Unit Price (Ex VAT)
4200+ £0.046
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4200
Available to back orderBack order, lead time 14 days

TE Connectivity's STD03W-1 is a weatherproof wire label marker designed for durability.

The labels are self-laminating, providing enhanced protection against environmental factors.

They are ideal for use in challenging industrial and outdoor settings.

This product ensures clear and long-lasting cable identification.


Type Cable Markers
Colour White
Material Polyacetal (POM)
Color White
ELV Compliant
Lead Free Not Applicable
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Package Quantity 300
Package/Case 104
Packaging Strip
Series STD
Wire/Cable Diameter 2.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot