TE Connectivity STD02W-F Wire Labels & Markers Durable Adhesive

MPN
STD02W-F
Order Code
15-7902
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3000+ £0.072
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 18,000 in stock

The TE Connectivity STD02W-F wire labels markers feature a durable adhesive suitable for long-lasting use.

These labels are designed for high-performance environments and offer excellent resistance to chemicals and abrasion.

They are ideal for cable and wire identification in industrial settings.

Typical applications include telecommunications, data centres, and electrical systems.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 0.071inch

Reviews

Be the first to submit a review

Trustpilot