TE Connectivity STD01W-P Wire Labels & Markers Durable Easy Identification

Order Code:

15-7662

Brand: TE Connectivity MPN: STD01W-P
Qty Unit Price (Ex VAT)
1800+ £0.101
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1800
3,000 in stock, despatched in 5 working days

TE Connectivity's STD01W-P wire labels are designed for durable and easy identification.

These labels are resistant to harsh environmental conditions, making them ideal for industrial applications.

They ensure wires are clearly marked for efficient maintenance and troubleshooting.

Typical applications include electrical systems and telecommunications equipment.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Lead Free Not Applicable
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mount Cable
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 0.055inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot