TE Connectivity STD01W-D Wire Labels High Durability For Marking

MPN
STD01W-D
Order Code
15-6742
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3000+ £0.065
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 67,800 in stock

TE Connectivity's STD01W-D wire labels are high durability solutions designed for marking applications.

These labels are resistant to harsh environments and ensure clear, long-lasting identification.

They are ideal for use in industrial and electrical installations where permanent labelling is crucial.

The STD01W-D labels provide reliable performance for consistent marking in demanding conditions.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 0.055inch

Reviews

Be the first to submit a review

Trustpilot