TE Connectivity STD01W-4 Wire Labels & Markers Durable Bright White

Order Code:

15-7798

Brand: TE Connectivity MPN: STD01W-4
Qty Unit Price (Ex VAT)
2100+ £0.085
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2100
Available to back orderBack-order availability date - 30/04/2026

TE Connectivity STD01W-4 wire labels markers are durable and bright white for easy identification.

They are designed to withstand harsh environmental conditions.

These labels are suitable for use in industrial and commercial applications.

The markers provide clear labelling for efficient cable management.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Lead Free Not Applicable
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mount Cable
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 0.055inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot