TE Connectivity SSRK-600D30 Solid State Relay SPST-NO 4-32VDC 30A

MPN
SSRK-600D30
Order Code
15-7063
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £146.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 21 in stock

The TE Connectivity SSRK-600D30 is a solid state relay with a single-pole, single-throw normally open (SPST-NO) configuration.

It operates with a control voltage between 4-32VDC and can handle a current of up to 30A.

This relay is suited for applications requiring reliable, silent switching, such as industrial automation and equipment control.

Its durable design ensures longevity in demanding environments.


Type Relay
Input Voltage 4 to 32 VDCV
Contact Configuration SPST-NO
Switching Current 30A
Switching Voltage 4-32VDC
Circuit Arrangement 1 Form A
I/O Isolation Voltage 4000(RMS)V
Input Type AC|DC
Maximum Input Current 12(Typ)mA
Maximum input voltage 32v
Maximum Off-State Leakage Current 1000(RMS)uA
Maximum Operating Temperature 80°C
Maximum Output Current 30(RMS)A
Maximum output voltage 660(RMS)V
Maximum Turn-Off Time 8.3ms
Maximum Turn-On Time 8.3ms
Minimum Operating Temperature -40°C
Output Device SCR
Output Type AC
Peak Non-Repetitive Surge Current 625(Min)A

Reviews

Be the first to submit a review

Trustpilot